- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 6XE27-1
Description
+
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Closed (SPNC), 7 A at 28 Vdc, Stainless Steel Enclosure, Higher Operating Force: 283 gf [10 oz], Oil Resistant Fluorosilicone Seal, (2) 305 mm [12 in] Lead Wire Termination (22 Gage), Color Coded Lead Wires, -26 °C to 85 °C [-15 °F to 185 °F] Temperature Range
Search Keywords: 6XE271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6XE27-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Steel/Plunger
-
Contact Rating @ Voltage:N/A
-
Maximum Movement Differential:0.13 mm
-
Operating Force:4.73 N
-
Termination Style:Wire Lead
-
Dimension:15.65 x 8.03 x 19.05 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
3
$494.52
5
$365.18
8
$271.04
10 +
$265.61
Click for Quote
Log in
to unlock special pricing