Honeywell Authorized Distributor

6SX8

MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 250 Vac, Gold Alloy Contacts, 1,39 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 250 Vac, Gold Alloy Contacts, 1,39 N [5.0 oz] Maximum Operating Force, Flat Top Pin Plunger Actuator, 3,9 mm x 1,5 mm [0.16 in x 0.06 in] Straight Pin Termination, High Temperature Construction 204 °C [400 °F], 4,83 mm [0.19 in] Mounting Centers, UL, CSA
Search Keywords: 6SX8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 6SX8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plastic/Plunger
Contact Rating @ Voltage: 1 A
Maximum Movement Differential: 0.13 mm
Operating Force: 1.39 N
Termination Style: PC Pins
Dimension: 12.7mm x 5.08mm x 10.92 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6SX8 discontinued?
Yes, 6SX8 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6SX8 RoHS compliant?
Yes, 6SX8 is RoHS compliant.
What is the lead time for 6SX8?
The standard lead time for 6SX8 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$58.48
10
$56.04
20
$53.81
100
$51.64
300 +
$49.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!