- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 6SE801
Description
+
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Closed (SPNC), 5 A at 250 Vac, Stainless Steel Pin Plunger, Oil Resistant Fluorosilicone Seal, (2) 305 mm [12 in] Lead Wire Termination (20 Gage) per Mil-W-22759-9, -26 °C to 85 °C [-15 °F to 185 °F]
Product Highlights:
- Very small package size
- Power load switching capability to 7 A
- Temperature tolerance to 105 C [221 F]
- High temperature construction for use to 149 C [300 F]
- Watertight seal per MIL-S-8805, enclosure design symbol 3
- Choice of actuation
Potential Applications:
- Aircraft
- Ordinance
- Moist or dusty industrial environments
Search Keywords: 6SE801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6SE801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Steel/Plunger
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:6.95 N
-
Termination Style:Wire Lead
-
Dimension:22.25 x 8.79 x 18.92 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$345.15
5
$254.88
8
$189.17
10 +
$185.39
Click for Quote
Log in
to unlock special pricing