- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 6SE175-3
Description
+
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, Oil Resistant Fluorosilicone Seal, (3) 914 mm [36 in] Lead Wire Termination (20 Gage), Leads Marked with Circuit and Gage, -26 °C to 85 °C [-15 °F to 185 °F]
Search Keywords: 6SE1753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6SE175-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Plunger
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:4.73 N
-
Termination Style:Wire Lead
-
Dimension:22.25 x 8.79 x 18.92 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$476.41
5
$351.81
8
$261.11
10 +
$255.89
Click for Quote
Log in
to unlock special pricing