- Home ›
- Alle producten›
- Elektromechanisch ›
- Schakelaars ›
- Basis-/momentschakelaars ›
- 6SE173
Honeywell
6SE173
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Sta ...
Bekijk gegevensblad Accessoires Meld mij
-
ProductkenmerkAttribuutwaarde Selecteer kenmerk
-
Leverancier:Honeywell
-
Onderdeelnr.:6SE173
-
Meeteenheid:Per Stuk
-
RoHS:Ja
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Standaardverpakking leverancier:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Plunger
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:4.73 N
-
Termination Style:Wire Lead
-
Dimension:22.25 x 8.79 x 18.92 mm
-
Body Orientation:Straight
-
IP Rating:N/A