- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 6LS2-7
Honeywell
6LS2-7
Micro Switch™ - Enclosed Limit Switch - NO+NC - 120VAC/240VAC/480VAC - 10A - Wire Lead
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch™ - Enclosed Limit Switch - NO+NC - 120VAC/240VAC/480VAC - 10A - Wire Lead
Search Keywords: 6LS27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6LS2-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:39.88 x 58.42 x 102.87 mm
-
Maximum Current Rating:10@480VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Frequently Asked Questions
Is 6LS2-7 RoHS compliant?
Yes, 6LS2-7 is RoHS compliant.
What is the lead time for 6LS2-7?
The standard lead time for 6LS2-7 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
20 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$534.73
3
$501.57
5
$496.61
8
$491.69
10 +
$486.82
Click for Quote
Log in
to unlock special pricing