- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 6LS2
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 480VAC 550VDC 3/4HP Rotary Screw Mount
Search Keywords: 6LS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6LS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:39.88 x 58.42 x 102.87 mm
-
Maximum Current Rating:10@480VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$394.85
3
$391.00
5
$390.02
8
$389.04
10 +
$375.77
Click for Quote
Log in
to unlock special pricing