- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 6HM7-6
Description
+
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (3) 1829 mm [72 in] Lead Wire Termination (22 Gage), Leads Exit Same Side as Actuator, Leads are Marked with Circuit and Gage, Terminal Guard, -65 °C to 260 °C [-85 °F to 500 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing
Search Keywords: 6HM76
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6HM7-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
73 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$2,899.20
3
$2,891.94
5
$1,831.56
8
$1,180.87
10 +
$1,157.26
Click for Quote
Log in
to unlock special pricing