- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 6HM1-3
Description
+
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (3) 914 mm [36 in] Lead Wire Termination (22 Gage) with 10 mm [.390 in] Lead Wire Sleeve, -65 °C to 260 °C [-85 °F to 500 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing
Search Keywords: 6HM13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6HM1-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:4@28VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:1.95 N
-
Termination Style:Wire Lead
-
Dimension:20.04 x 6.35 x 15.24 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
73 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
3
$2,033.67
5
$1,287.99
8
$830.42
10 +
$813.81
Click for Quote
Log in
to unlock special pricing