- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 6HM1-1
Honeywell
6HM1-1
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver ...
View Datasheet Ask the Datasheet Accessories Notify Me
- This Honeywell Switch is not sensitive to changes in altitude or pressure
- Compact size, light weight
- Gold contacts available
- Choice of actuation and termination
- Hermetically sealed per MIL-PRF-8805, design symbol 5
- Broad temperature tolerance range of -65 °C to 121 °C [-85 °F to 250 °F]
- High temperature construction for use in a range of -65 °C to 260 °C [-85 °F to 500 °F]
- MIL-PRF-8805 qualified listing
- Adverse gas or vapor environments
- Oil drilling installations
- Marine environments
- Submarines and stationary undersea equipment
- Refrigeration units
- Aircraft and spacecraft
- Earth moving machinery
- Desert vehicles
- Cement mills
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 6HM1-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365009 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Roller Lever |
| Contact Rating @ Voltage: | 4@28VDC A |
| Maximum Movement Differential: | 0.15 mm |
| Operating Force: | 1.95 N |
| Termination Style: | Wire Lead |
| Dimension: | 20.04 x 6.35 x 25.15 mm |
| Body Orientation: | Straight |