- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 6BS1-B
Honeywell
6BS1-B
MICRO SWITCH™ Specialty Large Basic Switches: BS Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 7,11 mm [0.280 in] ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6BS1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Plunger
-
Contact Rating @ Voltage:559.27 A
-
Maximum Movement Differential:N/A
-
Operating Force:12.51 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.