- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6AT42-T2
Honeywell
6AT42-T2
Switch Toggle N.O./N.C. DPDT Round Lever Solder 1A 125VAC 30VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6AT42-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:1 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:20.6 x 17 x 48.73 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.