- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6AT2-T
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Short Behind-Panel Depth, Single Pole Double Throw (SPDT) 2 Position (On - On), 11SM106 Basic Switch, Solder T Terminals, Silver Contacts, 1/4 Inch Bushing Toggle Lever With Key Tab
Product Highlights:
- Gold or silver contacts
- Choice of sealed bushing
- Standard or pull to unlock toggle lever
- Short behind-panel depth
- Solder or quick connect termination
- 2,4, 6, or 8 SPDT precision basic switches
- 2 or 3 position, momentary or maintained action
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: 6AT2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6AT2-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:19.81 x 9.53 x 34.19 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
13
$500.12
25
$274.51
38
$186.30
50 +
$182.58
Click for Quote
Log in
to unlock special pricing