- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6AT10
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Short Behind-Panel Depth, 3 Pole Double Throw (3PDT) 2 Position (On - On), 1SM1 Basic Switches, Solder Terminals, Silver Contacts, Standard Lever With Key Washer
Product Highlights:
- Gold or silver contacts
- Choice of sealed bushing
- Standard or pull to unlock toggle lever
- Short behind-panel depth
- Solder or quick connect termination
- 2,4, 6, or 8 SPDT precision basic switches
- 2 or 3 position, momentary or maintained action
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: 6AT10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6AT10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:8A609.y.1
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:20.57 x 23.83 x 49.02 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$218.85
3
$215.88
5
$215.34
10
$214.46
20 +
$211.73
Click for Quote
Log in
to unlock special pricing