- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 6AS16
Honeywell
6AS16
MICRO SWITCH™ Basic Switches: AS Series, Tandem Assembly, Two (2) Single Pole Double Throw (SPDT) Standard Basic Switches, 20 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Tandem switch assembly
- Variety of actuators
- Choice of circuitries, electrical ratings, and terminations
- Field adjustable operating point on one or both basic switches
- Boiler controls
- Anywhere two circuits need to be controlled by one actuator
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6AS16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/N/A/Roller Lever
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:3.96 mm
-
Operating Force:3.89 N
-
Termination Style:Screw
-
Dimension:66.24mm x 35.05mm x 43.92 mm
-
Body Orientation:Straight
-
IP Rating:N/A