- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 68AT34-1
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (On - On - On), 23SX39 Basic Switches, Gold-Plated Contacts, H58 Terminals, Standard Lever
Search Keywords: 68AT341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:68AT34-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:8PDT
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:1@115VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:H58
-
Dimension:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$3,398.78
10
$1,735.93
15
$1,181.65
20 +
$1,158.02
Click for Quote
Log in
to unlock special pricing