- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 68AT22-7
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (Mom. On - On - Mom. On), 23SX39 Basic Switches, Gold-Plated Contacts, Solder T2 Terminals, Standard Lever with Matte Finish
Product Highlights:
- Gold or silver contacts
- Choice of sealed bushing
- Standard or pull to unlock toggle lever
- Short behind-panel depth
- Solder or quick connect termination
- 2,4, 6, or 8 SPDT precision basic switches
- 2 or 3 position, momentary or maintained action
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: 68AT227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:68AT22-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:8P2T (8PDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:7@250VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:27.9 x 29.7 x 57.3 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$981.73
5
$941.32
10
$934.50
15
$929.83
20 +
$925.18
Click for Quote
Log in
to unlock special pricing