Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

66AT22-3D

MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 2 Position (On - On), MIL-S-8805/4 B ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 2 Position (On - On), MIL-S-8805/4 Basic Switches, H58 Terminals, Locking Lever with White Button Cap (Locked Out Of Center Position), FAA-PMA Approved
Product Highlights:
  • Gold or silver contacts
  • Choice of sealed bushing
  • Standard or pull to unlock toggle lever
  • Short behind-panel depth
  • Solder or quick connect termination
  • 2,4, 6, or 8 SPDT precision basic switches
  • 2 or 3 position, momentary or maintained action
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: 66AT223D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    66AT22-3D
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Pole Throw Configuration:
    6P2T (6PDT)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    7@28VDC A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    27.94 x 23.62 x 87.38 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66AT22-3D RoHS compliant?
No, 66AT22-3D is not RoHS compliant.
What is the lead time for 66AT22-3D?
The standard lead time for 66AT22-3D is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Ships today, if you order in
MOQ for out of Stock Qty:
5
5 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,096.73
5
$1,056.99
10
$1,051.92
15
$1,046.91
20 +
$1,041.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!