- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 66AT11-1
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (On - On - On), MIL-S-6743 Basic Switches, Solder T2 Terminals, Standard Lever
Search Keywords: 66AT111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:66AT11-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$2,869.90
5
$2,862.72
10
$1,462.14
15
$995.29
20 +
$975.38
Click for Quote
Log in
to unlock special pricing