- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 6655-99600003
Description
+
Temp Sensor Analog
Search Keywords: 665599600003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6655-99600003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90251900
-
COO:CN
-
ECCN:CIV
-
Supplier Standard Pack:
1 -
Type:NTC
-
Mounting:Screw
-
Accuracy:±10 %
-
Sensitivity Index:3670 K
-
Thermal Time Constant:1.5s
-
Operating Temperature:-20 to 110 °C
-
Resistance @ 25C:10k ohm
-
Description of Terminals:Quick Connect
-
Dimension:N/A
-
Supplier Package:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$32.17
5
$30.10
10
$28.71
25
$27.85
50
$26.66
100
$19.16
250 +
$18.65
Click for Quote
Log in
to unlock special pricing