- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 6655-90030004
Description
+
Temp Sensor Analog
Search Keywords: 665590030004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6655-90030004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90251900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NTC
-
Mounting:Screw
-
Accuracy:±7.6 %
-
Sensitivity Index:3694 K
-
Thermal Time Constant:1.5s
-
Operating Temperature:-20 to 110 °C
-
Resistance @ 25C:12k ohm
-
Description of Terminals:Quick Connect
-
Dimension:N/A
-
Supplier Package:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$23.14
5
$21.65
10
$20.65
25
$20.03
50
$19.45
100
$13.78
250 +
$13.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments