Available Replacements
お薦めの代わりの商品
Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

65SS2

Hall Effect Sensor 10mA Unipolar 5V 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Hall Effect Sensor 10mA Unipolar 5V 4-Pin
Search Keywords: 65SS2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 65SS2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543704500
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Magnetic Type: Unipolar
Maximum Output Current: 10 mA
Mounting: PCB Through Hole
Output Type: 0.4 V
Output Driver: 2xNPN
Product Type: Digital
Dimension: 5.3 x 5.3 x 2.2 mm
Typical Operating Supply Voltage: 4.5 to 9 V
Termination Type: PC Pins
Operating Temperature: -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 65SS2 discontinued?
Yes, 65SS2 from Honeywell is discontinued (end-of-life June 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 65SS2?
The recommended replacement for 65SS2 is SS449R from Honeywell, available from OnlineComponents.com.
Is 65SS2 RoHS compliant?
Yes, 65SS2 is RoHS compliant.
What is the lead time for 65SS2?
The standard lead time for 65SS2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 463
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.61
10
$3.54
25
$3.47
50
$3.40
100
$3.33
250
$3.26
500 +
$3.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!