- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 64AT43-3
Honeywell
64AT43-3
Switch Toggle N.O./N.C. 4PDT Round Lever H58 0.01A 28VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:64AT43-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Pole Throw Configuration:4PDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.01@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:H58
-
Dimension:27.94mm x 17.02mm x 57.15 mm
-
Operating Temperature:-55 to 85 °C