- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 64AT300-1
Honeywell
64AT300-1
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (On - On - On), MIL-S-880 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Gold or silver contacts
- Choice of sealed bushing
- Standard or pull to unlock toggle lever
- Short behind-panel depth
- Solder or quick connect termination
- 2,4, 6, or 8 SPDT precision basic switches
- 2 or 3 position, momentary or maintained action
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:64AT300-1
-
Alias/AKA:M8805/98-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:7@250VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:27.9 x 17 x 57.3 mm
-
Operating Temperature:N/A