Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

64AT26-1

MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (On - On - On), Two 23SX3 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (On - On - On), Two 23SX39 Basic Switches, Gold-Plated Contacts, Two 21SX39 Basic Switches, Silver Contacts, H58 Terminals, Standard Lever
Search Keywords: 64AT261
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    64AT26-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    7@115VAC 28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 64AT26-1 RoHS compliant?
No, 64AT26-1 is not RoHS compliant.
What is the lead time for 64AT26-1?
The standard lead time for 64AT26-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
MOQ for out of Stock Qty:
5
5 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,212.94
5
$2,207.41
10
$1,127.44
15
$767.45
20 +
$752.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!