- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- 634SS2
Description
+
Analog Position Sensor - 4VDC-10VDC - 3.5mA - PCB/DIP Socket
Product Highlights:
- 4 to 10 VDC supply voltage
- Projects only 4mm above PC board or DIP socket
- Four pin dual-in-line terminals for printed circuit board or standard DIP socket mounting
Search Keywords: 634SS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:634SS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704000
-
COO:MX
-
Supplier Standard Pack:
1 -
Magnetic Type:Linear
-
Maximum Output Current:10 mA
-
Mounting:PCB Through Hole
-
Output Type:1.5 to 2.5 V
-
Product Type:Analog
-
Dimension:5.3 mm x 5.3 mm x 2.2 mm
-
Typical Operating Supply Voltage:5 V
-
Termination Type:PC Pins
-
Operating Temperature:-40 to 150 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.