- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 631NT91-6
Honeywell
631NT91-6
MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 3 Position (Mom. On - On - Mom. On, Special Circuitry), ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:631NT91-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:28.4 x 15.7 x 64.25 mm
-
Operating Temperature:-40 to 71 °C