- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 631NT391-3-B08
Description
+
MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Flat Base Case, Single Pole Double Throw (SPDT), 2 Position (On - On), Quick Connect Terminal, 16 mm Yellow Tab Lever, Special Black Nut in Hardware Packet
Search Keywords: 631NT3913B08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:631NT391-3-B08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P Special
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:28.45 x 15.75 x 67.06 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
28 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
25
$104.11
50
$55.12
75
$38.79
100 +
$38.01
Click for Quote
Log in
to unlock special pricing