- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 62NT1-8-NH
Description
+
62NT1-8 Switch -- No Hardware included
Search Keywords: 62NT18NH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:62NT1-8-NH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.53 x 22.61 x 63.75 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
MOQ for out of Stock Qty:
25
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$63.42
5
$63.26
10
$63.10
25
$62.95
50
$38.74
75
$30.67
100 +
$30.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT