- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 62NT1-6
Description
+
MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 2 Position (On - On), Screw Terminal, Standard Lever
Search Keywords: 62NT16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:62NT1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.53 x 22.61 x 63.75 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$74.22
25
$47.50
38
$37.11
50 +
$36.37
Click for Quote
Log in
to unlock special pricing