- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 62NT1-3-NH
Honeywell
62NT1-3-NH
62NT1-3 Switch -- No Hardware included
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 62NT1-3-NH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536500000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 745.7@(CSA/UL) A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Screw |
| Dimension: | 33.53 x 22.61 x 63.75 mm |