- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 62NT1-3
Description
+
MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 3 Position (On - Off - On), Screw Terminal, Locking Lever (Locked In Three Positions)
Search Keywords: 62NT13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:62NT1-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.53 x 22.61 x 63.75 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
13
$69.47
25
$44.46
38
$34.74
50 +
$34.04
Click for Quote
Log in
to unlock special pricing