- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 62NT1-1
Description
+
MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 3 Position (On - On - On, Special Circuitry), 4-5-6 Circuit Modified by Rotating 180°, Screw Terminal, Standard Lever
Search Keywords: 62NT11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:62NT1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.53 x 22.61 x 63.6 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$26.84
5
$25.11
10
$23.95
25
$21.52
50
$20.90
100
$16.40
250 +
$15.96
Click for Quote
Log in
to unlock special pricing