- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 62AT22-3D
Honeywell
62AT22-3D
The 62AT22-3D is a DPDT, 3-position locking toggle switch featuring two internal basic switches for demanding applications.
View Datasheet Ask the Datasheet Accessories Notify Me
- Gold or silver contacts
- Choice of sealed bushing
- Standard or pull to unlock toggle lever
- Short behind-panel depth
- Solder or quick connect termination
- 2,4, 6, or 8 SPDT precision basic switches
- 2 or 3 position, momentary or maintained action
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:62AT22-3D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:7@115VAC 115VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:18.29 x 17.02 x 72.14 mm
-
Operating Temperature:N/A