- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 626EN200-3
Description
+
The 626EN200-3 is a 6PDT enclosed switch with a resilient seal, designed to meet military standards for harsh environments.
Search Keywords: 626EN2003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:626EN200-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:6PDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:38.1 x 38.1 x 70.41 mm
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
3
$8,288.97
5
$5,080.33
8
$3,242.06
10 +
$3,177.21
Click for Quote
Log in
to unlock special pricing