Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

624EN338-R

MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 1 A Resistive at 28 Vdc, Gold-Plat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 1 A Resistive at 28 Vdc, Gold-Plated Contacts (2) and 7 A Resistive at 28 Vdc, Silver Contacts (2), Stainless Steel Enclosure, Roller Plunger Actuator with Stainless Steel Screw and Miniature Lock Nut, 15/32-32 UNS Threaded Bushing, 38 mm [1.485 in] Plunger and Bushing Length, (12) 406 mm [16 in] Lead Wire (20 Gage), Side Exit, Leads Wrapped with Overbraided Shield, Lead Wires Terminating with Receptacle Connector, FAA-PMA
Search Keywords: 624EN338R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 624EN338-R
Unit of Measure: Per Each
RoHS: No
HTS: 8536509065
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Enclosed
Actuator Style: Top Roller Plunger
Pole Throw Configuration: 4PDT
Switch Configuration: N.O./N.C.
Operating Force: 53.38 N
Maximum Current Rating: 7@28VDC A
Terminal Type: Wire Lead
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 624EN338-R RoHS compliant?
No, 624EN338-R is not RoHS compliant.
What is the lead time for 624EN338-R?
The standard lead time for 624EN338-R is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
7 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5,802.48
3
$5,787.98
5
$3,547.47
8
$2,263.85
10 +
$2,218.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!