- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 622WR1-B-F
Honeywell
622WR1-B-F
Switch Limit N.O./N.C. DPDT Top Roller Plunger Conduit 33N Linear Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 622WR1-B-F |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 85365080 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Style: | Top Roller Plunger |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 33 N |
| Dimension: | 18 x 18 x 75 mm |
| Terminal Type: | Conduit |
| Body Orientation: | Straight |