- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 622HE1-6
Honeywell
622HE1-6
MICRO SWITCH™ Hermetically Sealed Limit Switches: HE Series, Double Pole Double Throw (DPDT), 7 A 28 Vdc, 15/32-32 UNS Thread ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Meets sand and dust, explosion, icing, minimum current, and moisture resistance requirements
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
- Jet aircraft de-icer controls
- Military aircraft wingfold actuators
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 622HE1-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365000 |
| COO: | US |
| ECCN: | 9A991.d |
Supplier's Standard Package:
|
1 |