Honeywell Authorized Distributor

622EN84-RB

Switch Limit N.O./N.C. DPDT Top Roller Plunger Connector 7A 28VDC 53.38N Linear Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. DPDT Top Roller Plunger Connector 7A 28VDC 53.38N Linear Panel Mount
Search Keywords: 622EN84RB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 622EN84-RB
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Enclosed
Actuator Style: Top Roller Plunger
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Operating Force: 53.38 N
Dimension: 17.48mm x 17.48mm x 85.97 mm
Maximum Current Rating: 7@28VDC A
Terminal Type: Connector
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 622EN84-RB RoHS compliant?
Yes, 622EN84-RB is RoHS compliant.
What is the lead time for 622EN84-RB?
The standard lead time for 622EN84-RB is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks can ship 5/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$3,815.05
5
$2,338.25
8
$1,492.18
10 +
$1,462.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!