Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

622EN513-6

Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 7A 28VDC 26.69N Linear Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 7A 28VDC 26.69N Linear Panel Mount
Search Keywords: 622EN5136
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 622EN513-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: 9A991.d
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Enclosed
Actuator Style: Top Roller Plunger
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Operating Force: 26.69 N
Maximum Current Rating: 7@28VDC A
Terminal Type: Wire Lead
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 622EN513-6 RoHS compliant?
Yes, 622EN513-6 is RoHS compliant.
What is the lead time for 622EN513-6?
The standard lead time for 622EN513-6 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks can ship 4/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$2,726.37
5
$1,726.70
8
$1,113.27
10 +
$1,091.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!