Honeywell Authorized Distributor

622EN237-R

MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Single Pole Double Throw (SPDT), 1 A Resistive at 28 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Single Pole Double Throw (SPDT), 1 A Resistive at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Roller Plunger Actuator with Roller at 43° From Reducer Keyway, 15/32-32 UNS Threaded Bushing, 36 mm [1.420 in] Plunger and Bushing Length, Side Exit Receptacle Connector Termination, Special RealLock Mounting Hardware with Internal and External Tabs, This product is subject to ITAR and the export control laws of the United States
Search Keywords: 622EN237R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 622EN237-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: US
ECCN: VIII(h)(1)
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Style: Top Roller Plunger
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 53.38 N
Maximum Current Rating: 1@28VDC A
Terminal Type: Connector
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 622EN237-R RoHS compliant?
Yes, 622EN237-R is RoHS compliant.
What is the lead time for 622EN237-R?
The standard lead time for 622EN237-R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
18 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,679.11
3
$1,634.34
5 +
$1,591.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!