- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 622EN236-R
Description
+
MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Single Pole Double Throw (SPDT), 1 A Resistive at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Roller Plunger Actuator with Roller at 43.25° From Reducer Keyway, 15/32-32 UNS Threaded Bushing, 36 mm [1.420 in] Plunger and Bushing Length, Side Exit Receptacle Connector Termination, Special RealLock Mounting Hardware with Internal and External Tabs, This product is subject to ITAR and the export control laws of the United States
Search Keywords: 622EN236R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:622EN236-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:VIII(h)(1)
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:1@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
3
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$9,942.31
3
$9,917.46
5
$6,078.44
8
$3,879.01
10 +
$3,801.43
Click for Quote
Log in
to unlock special pricing