- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 622EN224-6B
Description
+
Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 1A 28VDC 53.38N Linear Panel Mount
Search Keywords: 622EN2246B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:622EN224-6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:17.48 x 18.69 x 58.29 mm
-
Maximum Current Rating:1@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
36 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$4,322.55
3
$4,311.73
5
$2,642.68
8
$1,686.45
10 +
$1,652.72
Click for Quote
Log in
to unlock special pricing