- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 622EN222-6
Description
+
MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 1 A Resistive at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, 15/32-32 UNS Threaded Bushing, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS27240-7
Search Keywords: 622EN2226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:622EN222-6
-
Alias/AKA:MS27240-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:1@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 7/27/26
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$2,538.74
3
$2,532.39
5
$1,603.85
8
$1,034.06
10 +
$1,013.38
Click for Quote
Log in
to unlock special pricing