- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 622EN18-6B
Description
+
Switch Limit N.O./N.C. DPDT Top Roller Plunger Wire Lead 7A 28VDC 53.38N Linear Panel Mount
Search Keywords: 622EN186B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:622EN18-6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:17.48 x 17.48 x 72.39 mm
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
3
$4,831.72
5
$2,961.38
8
$1,889.83
10 +
$1,852.03
Click for Quote
Log in
to unlock special pricing