- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 622EN1-6
Description
+
MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, 15/32-32 UNS Threaded Bushing, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS27240-3
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
Search Keywords: 622EN16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:622EN1-6
-
Alias/AKA:MS27240-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$634.94
3
$633.35
5
$631.77
8
$630.19
10 +
$619.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT