- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 622EN112-R
Description
+
Switch Limit N.O./N.C. DPDT Top Roller Plunger Connector 7A 28VDC 26.69N Linear Panel Mount
Search Keywords: 622EN112R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:622EN112-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:26.69 N
-
Dimension:33.02 x 17.48 x 68.45 mm
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
32 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$5,725.99
3
$5,711.68
5
$3,500.71
8
$2,234.00
10 +
$2,189.33
Click for Quote
Log in
to unlock special pricing