- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 61NT1-8-NH
Description
+
61NT1-8 Switch -- No Hardware included
Search Keywords: 61NT18NH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:61NT1-8-NH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
4
$83.94
5
$83.72
10
$83.52
13
$83.30
25
$53.32
38
$41.66
50 +
$40.82
Click for Quote
Log in
to unlock special pricing