- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 61NT1-7-NH
Description
+
61NT1-7 Switch -- No Hardware included
Search Keywords: 61NT17NH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:61NT1-7-NH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$33.42
5
$31.94
10
$27.55
25
$25.72
50
$24.60
100
$23.52
250 +
$22.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT