Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

61NT1-7

MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Single Pole Double Throw (SPDT), 3 Position (Mom. O ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Screw Terminal, Standard Lever
Search Keywords: 61NT17
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    61NT1-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    28.6 x 15.7 x 58.7 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61NT1-7 RoHS compliant?
Yes, 61NT1-7 is RoHS compliant.
What is the lead time for 61NT1-7?
The standard lead time for 61NT1-7 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
MOQ for out of Stock Qty:
13
29 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$63.58
5
$62.95
10
$53.89
13
$53.76
25
$50.55
38
$50.42
50 +
$47.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!